Seoul Semiconductor BS2180 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Lens Style | Circular |
| Luminous Flux | 15lm |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z Power P3-II |
| Viewing Angle | 130° |
| Wavelength | 460nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Seoul Semiconductor BS2180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.