Seoul Semiconductor C11190 technical specifications.
| Forward Current | 350mA |
| Illumination Color | Green |
| Luminous Flux | 40lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 40° |
| Wavelength | 505nm |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor C11190 to view detailed technical specifications.
No datasheet is available for this part.