Seoul Semiconductor C32181 technical specifications.
| Forward Current | 350mA |
| Illumination Color | Green |
| Luminous Flux | 40lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 505nm |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor C32181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.