Surface mount, single color LED emitter featuring a 4mm round, flat, circular lens. Delivers 16.5lm luminous flux and 5000mcd luminous intensity with a 120° viewing angle. Operates with a 60mA forward current and 5V reverse voltage, offering a 7000K correlated color temperature and 83 CRI. Housed in a 5mm x 5mm x 1.4mm SMD package, suitable for surface mounting.
Seoul Semiconductor C8WT728 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 7000K |
| Forward Current | 60mA |
| Height | 1.4mm |
| Illumination Color | White |
| Length | 5mm |
| Lens Size | 4mm |
| Lens Style | Round, Flat, Circular |
| Luminous Flux | 16.5lm |
| Luminous Intensity | 5000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 324mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 324mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor C8WT728 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.