Seoul Semiconductor CWT722-T technical specifications.
| Package/Case | SMD/SMT |
| Illumination Color | White |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor CWT722-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.