Seoul Semiconductor F10392 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Lens Style | Circular |
| Luminous Flux | 60lm |
| Number of LEDs | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Seoul Semiconductor F10392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.