Seoul Semiconductor F50362RLSXYZ technical specifications.
| Color | Blue, Green, Red |
| Forward Current | 350mA |
| Luminous Flux | 105lm |
| Max Power Dissipation | 1.68W |
| Mount | Surface Mount |
| Power Dissipation | 1.68W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor F50362RLSXYZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.