Seoul Semiconductor G42182TXYZ technical specifications.
| Color | Green |
| Forward Current | 350mA |
| Lens Style | Dome |
| Luminous Flux | 70lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Power Dissipation | 4W |
| Series | P4 |
| Viewing Angle | 130° |
| Wavelength | 535nm |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor G42182TXYZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.