Seoul Semiconductor GS2180 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Lens Style | Circular |
| Luminous Flux | 62lm |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z Power P3-II |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 11.5°C/W |
| Viewing Angle | 130° |
| Wavelength | 525nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Seoul Semiconductor GS2180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.