Seoul Semiconductor HB320 technical specifications.
| Color | Blue |
| Illumination Color | Blue |
| Lens Style | Circular |
| Luminous Flux | 1.4lm |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Seoul Semiconductor HB320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.