Seoul Semiconductor HBTGFR421-S technical specifications.
| Color | Blue, Green, Red |
| Lens Style | Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 150° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Seoul Semiconductor HBTGFR421-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.