Seoul Semiconductor HR310 technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Style | Circular |
| Luminous Flux | 6lm |
| Number of LEDs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor HR310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.