Seoul Semiconductor HR331 technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Style | Circular |
| Luminous Flux | 6.5lm |
| Number of LEDs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Viewing Angle | 100° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Seoul Semiconductor HR331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.