Seoul Semiconductor HT300 technical specifications.
| Lens Style | Circular |
| Luminous Flux | 3lm |
| Number of LEDs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Seoul Semiconductor HT300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.