Seoul Semiconductor HW321A technical specifications.
| Color | White |
| Forward Current | 30mA |
| Illumination Color | White |
| Lens Style | Dome, Circular |
| Luminous Flux | 6lm |
| Luminous Intensity | 2500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor HW321A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.