Seoul Semiconductor KWT722 technical specifications.
| Package/Case | PLCC |
| Forward Current | 20mA |
| Illumination Color | White |
| Luminous Intensity | 4800mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Standard |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor KWT722 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.