Seoul Semiconductor KWT803S technical specifications.
| Package/Case | PLCC |
| Color | White |
| Forward Current | 20mA |
| Illumination Color | White |
| Lens Style | Circular |
| Luminous Intensity | 2500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 115° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor KWT803S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.