Seoul Semiconductor LB520-A technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 9.9mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 3500mcd |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Viewing Angle | 22° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor LB520-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.