Surface mount white visible LED emitter with a 120° viewing angle. Features a 3528 (1411) package, 80 CRI, and 8200K CCT. Delivers 7lm luminous flux and 2000mcd luminous intensity at 20mA forward current. Operates within a -30°C to 85°C temperature range with a maximum power dissipation of 175mW.
Seoul Semiconductor LCW100Z1 technical specifications.
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 8200K |
| Forward Current | 20mA |
| Height | 1.6mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Size | 2.6mm |
| Lens Style | Round, Domed |
| Luminous Flux | 7lm |
| Luminous Intensity | 2000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 175mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 175mW |
| Reach SVHC Compliant | Unknown |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor LCW100Z1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.