Seoul Semiconductor LI520C technical specifications.
| Lens Style | Diffused, Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Viewing Angle | 24° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor LI520C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.