Seoul Semiconductor LM520A technical specifications.
| Color | White |
| Forward Current | 20mA |
| Illumination Color | White |
| Lens Style | Dome, Round, Circular |
| Luminous Flux | 3lm |
| Luminous Intensity | 12000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 114mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 114mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM560A |
| Viewing Angle | 20° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Seoul Semiconductor LM520A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.