Seoul Semiconductor LR340 technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Style | Diffused, Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 44° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Seoul Semiconductor LR340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.