Seoul Semiconductor LR521-Q/R-AMMO technical specifications.
| Color | Red |
| Lens Style | Colorless, Circular |
| Luminous Flux | 2lm |
| Number of LEDs | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Viewing Angle | 22° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor LR521-Q/R-AMMO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.