Seoul Semiconductor LR530 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 9.9mm |
| Illumination Color | Red |
| Lens Color | Colorless |
| Lens Style | Dome, Circular, Colorless |
| Lens Transparency | Clear |
| Luminous Flux | 2lm |
| Luminous Intensity | 6500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor LR530 to view detailed technical specifications.
No datasheet is available for this part.