Seoul Semiconductor LR700D technical specifications.
| Color | Red |
| Lens Style | Elliptical, Diffused |
| Luminous Flux | 0.8lm |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wavelength | 627nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Seoul Semiconductor LR700D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.