Seoul Semiconductor LT580A technical specifications.
| Lens Style | Diffused, Circular |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 80° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Seoul Semiconductor LT580A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.