Seoul Semiconductor LT770D technical specifications.
| Color | Green |
| Lens Style | Diffused, Colored, Circular |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor LT770D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.