Seoul Semiconductor LW500AM technical specifications.
| Package/Case | Radial |
| Color | White |
| Height | 6.5mm |
| Illumination Color | White |
| Lens Color | Colorless |
| Lens Style | Cylindrical, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 4lm |
| Luminous Intensity | 850mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 100° |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor LW500AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.