Seoul Semiconductor LW510 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | typ. 6850 K |
| Illumination Color | White |
| Lens Style | Circular, Colorless |
| Luminous Flux | 4lm |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 14° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Seoul Semiconductor LW510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.