Seoul Semiconductor LW514 technical specifications.
| Package/Case | Radial |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.31/y=0.31 |
| Forward Current | 20mA |
| Height | 9.6mm |
| Illumination Color | White |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed, Colorless, Circular |
| Luminous Flux | 6lm |
| Luminous Intensity | 35000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor LW514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.