Seoul Semiconductor LW514-BULK technical specifications.
| Package/Case | Radial |
| Color | White |
| Height | 9.6mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 35000mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor LW514-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.