Seoul Semiconductor LW540A technical specifications.
| Color | White |
| Forward Current | 20mA |
| Illumination Color | White |
| Lens Style | Dome, Colorless, Circular |
| Luminous Flux | 4lm |
| Luminous Intensity | 6000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor LW540A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.