Seoul Semiconductor LW540ASrank:B+C technical specifications.
| Correlated Color Temperature (CCT) | 5600 ? 9000K |
| Lens Style | Round |
| Luminous Flux | 4lm |
| Luminous Intensity | 6000mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor LW540ASrank:B+C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.