Seoul Semiconductor LY530 technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Style | Dome, Circular, Colorless |
| Luminous Flux | 2lm |
| Luminous Intensity | 6000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor LY530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.