Seoul Semiconductor LY580 technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Style | Cylindrical |
| Package Quantity | 500 |
| Packaging | Bulk |
| Wavelength | 590nm |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor LY580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.