Seoul Semiconductor MWT801-S technical specifications.
| Package/Case | PLCC |
| Forward Current | 20mA |
| Illumination Color | White |
| Lens Style | Circular |
| Luminous Intensity | 1200mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Seoul Semiconductor MWT801-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.