This white LED from Seoul Semiconductor features a correlated color temperature of 3000 K and a color rendering index of 93. It has a forward current rating of 350 mA and a maximum operating temperature of 85°C. The LED is packaged in a surface mount format with a height of 5.08 mm and a length of 7.4 mm. It is designed for use in general applications and is available on a tape and reel packaging format.
Seoul Semiconductor N42180-06-T1-HL technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 93 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 350mA |
| Height | 5.08mm |
| Illumination Color | White |
| Length | 7.4mm |
| Luminous Flux | 75lm |
| Max Current Rating | 800mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | Z Power |
| Viewing Angle | 124° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor N42180-06-T1-HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.