Seoul Semiconductor N42180H technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3000 K |
| Lens Style | Circular |
| Luminous Flux | 90lm |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 127° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Seoul Semiconductor N42180H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.