Seoul Semiconductor N42180S2 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Max Current Rating | 800mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Z Power, P4 |
| Thermal Resistance of Package | 7.2°C/W |
| Viewing Angle | 124° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor N42180S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.