The Seoul Semiconductor N42182 is a white LED with a correlated color temperature of 3000K and a color rendering index of 93. It can handle a forward current of up to 800mA and has a maximum power dissipation of 3.2W. This LED is designed for surface mount applications and is packaged in a tape and reel format. It operates within a temperature range of -40°C to 85°C.
Seoul Semiconductor N42182 technical specifications.
| Package/Case | 124 |
| Color | White |
| Color Rendering Index (CRI) | 93 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 800mA |
| Lens Style | Circular |
| Luminous Flux | 66lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.2W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P4 |
| Viewing Angle | 124° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor N42182 to view detailed technical specifications.
No datasheet is available for this part.