Seoul Semiconductor N42182-08-T2U2-GA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Luminous Flux | 66lm |
| Max Current Rating | 800mA |
| Package Quantity | 1 |
| Series | Z Power, P4 |
| Voltage | 3.25V |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor N42182-08-T2U2-GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.