The Seoul Semiconductor N42182-S2 is a single white LED with a correlated color temperature of 3000 K and a luminous flux of 53 lm. It has a maximum current rating of 800 mA and is packaged in a surface-mount device (SMD/SMT) format. The LED is designed for use in a variety of applications and is available on a tape and reel. The device has a viewing angle of 124° and a height of 6.78 mm.
Seoul Semiconductor N42182-S2 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3000 K |
| Height | 6.78mm |
| Lens Style | Domed, Circular |
| Luminous Flux | 53lm |
| Max Current Rating | 800mA |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | Z Power, P4 |
| Test Temperature | 25°C |
| Viewing Angle | 124° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor N42182-S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.