Seoul Semiconductor N42182-T1 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 93 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 350mA |
| Height | 6.78mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Domed |
| Luminous Flux | 77lm |
| Max Current Rating | 800mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | Z Power, P4 |
| Test Temperature | 25°C |
| Viewing Angle | 124° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor N42182-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.