Seoul Semiconductor N42182H-S1 technical specifications.
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 350mA |
| Height | 6.78mm |
| Illumination Color | White |
| Length | 19.9mm |
| Luminous Flux | 77lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Viewing Angle | 124° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor N42182H-S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.