Seoul Semiconductor N42182T1SKXYZ technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 93 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 350mA |
| Luminous Flux | 66lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.2W |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Series | P4 |
| Viewing Angle | 124° |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor N42182T1SKXYZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.