Seoul Semiconductor NZ20360-X1 technical specifications.
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 350mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 11.3mm |
| Luminous Flux | 210lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor NZ20360-X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.