Seoul Semiconductor S10290 technical specifications.
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 700mA |
| Height | 4mm |
| Illumination Color | White |
| Length | 9mm |
| Luminous Flux | 70lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Viewing Angle | 110° |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor S10290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.