This white LED has a luminous flux of 72lm and a forward current of 800mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 3.2W. The LED is packaged in a surface mount configuration and is available on a tape and reel. It has a correlated color temperature of 4000K and a color rendering index of 93.
Seoul Semiconductor S42180 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 93 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 800mA |
| Lens Style | Circular |
| Luminous Flux | 72lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.2W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | P4 |
| Viewing Angle | 124° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Seoul Semiconductor S42180 to view detailed technical specifications.
No datasheet is available for this part.