This white LED from Seoul Semiconductor features a correlated color temperature of 4000 K and a color rendering index of 93. It has a luminous flux of 86lm and a viewing angle of 124°. The device is designed for surface mount applications and operates within a temperature range of -40°C to 85°C.
Seoul Semiconductor S42180-06-T2-EA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 93 |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 350mA |
| Height | 5.08mm |
| Illumination Color | White |
| Length | 7.4mm |
| Luminous Flux | 86lm |
| Max Current Rating | 800mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | Z Power |
| Viewing Angle | 124° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor S42180-06-T2-EA to view detailed technical specifications.
No datasheet is available for this part.