Seoul Semiconductor S42180-S technical specifications.
| Package/Case | SMD/SMT |
| Correlated Color Temperature (CCT) | 4000K |
| Lens Style | Dome |
| Luminous Flux | 76lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 124° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor S42180-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.